
Technical specifications
- Product type
Wall chaser
- Features
w/o battery
w/o charger
- Disc diameter
150 mm
- Length
404 mm
- Width
210 mm
- Height
207 mm
- Dim
(L x W x H) 404 x 210 x 207 mm
- Weight
4.2 kg
- Type (Bosch)
Bosch Professional (blue)
- Factory colour
Multicolour
- Depth
200 mm
- Series
L-BOXX
- Car phone holder features
stackable
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3731891 Bosch Professional PRO GNF18V-40 06016C5000 Wall chaser 150 mm w/o battery, w/o charger
Datasheet 3731891 Bosch Professional PRO GNF18V-40 06016C5000 Wall chaser 150 mm w/o battery, w/o charger
Datasheet 3731891 Bosch Professional PRO GNF18V-40 06016C5000 Wall chaser 150 mm w/o battery, w/o charger
User & Safety Instructions
User & Safety Instructions 3731891 Bosch Professional PRO GNF18V-40 06016C5000 Wall chaser 150 mm w/o battery, w/o charger
Description
This text is machine translated.
What kind of Angle Grinders are you looking for?
- Angle grinder 125
- Angle grinder 230
- Bosch angle grinder 125
- Bosch angle grinder 230
- Bosch cordless angle grinder
- Bosch Professional angle grinder
- Cordless angle grinder
- Dewalt angle grinder
- Einhell angle grinder
- Einhell cordless angle grinder
- Fein angle grinder
- Flex angle grinder
- Makita angle grinder
- Makita angle grinder (230mm)
- Makita angle grinder 125
- Makita cordless angle grinder
- Metabo angle grinder
- Metabo cordless angle grinder
- Wall chaser
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















