• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional PRO Schraubendreher TX15 x 100 mm TX screwdriver Size (screwdriver) TX 15 Blade length: 100 mm 1 pc(s

EAN:
Part number:
Item no:
1/4
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

TX screwdriver

Size

TX 15

Blade length

100 mm

Weight

58 g

Downforce

TX

Total length

200 mm

58 g

200 mm

15

100 mm

2-components

5 mm

FALSE

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3827529 Bosch Professional PRO Schraubendreher TX15 x 100 mm TX screwdriver Size (screwdriver) TX 15 Blade length: 100 mm 1 pc(s

Description

High power transmission when unscrewing and tightening screws! S2-steel shaft for outstanding strength and resistance to high torques. If you have to do many screwing tasks, you do not want to be hindered by separated screws or broken screw-head shafts. We have designed our rugged PRO Tx screwdriver to allow you to perform all heavy-duty screwdriving tasks effortlessly and without interruption.

This text is machine translated.