• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional Schraubendreher PH2 x 100 mm 1600A039T4 Phillips screwdriver PH 2 Blade length: 100 mm

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Size: 2
Product type

Phillips screwdriver

Size

PH 2

Blade length

100 mm

Weight

92 g

Total length

212 mm

Phillips

2

92 g

212 mm

100 mm

6 mm

FALSE

FALSE

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3827962 Bosch Professional Schraubendreher PH2 x 100 mm 1600A039T4 Phillips screwdriver PH 2 Blade length: 100 mm

Description

Chromium-vanadium steel for strength and resistance to high torque We have developed the cross-head screwdriver to give professionals a robust tool that offers high power transfer and helps them to do their jobs with less stress.

This text is machine translated.

What kind of Phillips Keys are you looking for?