• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional Transport-Caddy für L-BOXXen 2 Räder, klappbar 1600A001SA Sack barrow folding Aluminium Load capacity

1/4
EAN:
Part number:
Item no:
Unavailable

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Alu-Caddy sack barrow, folding

  • Made of aluminum

Technical specifications

Dim

(L x W x H) 523 mm x 508 m x 1071 mm

Product type

Sack barrow

Material

Aluminium

Factory colour

Multicolour

Height

1071 mm

Type (Bosch)

Bosch Professional (blue)

Transport equipment features

folding

Weight

7.1 kg

Width

508 m

Length

523 mm

Load capacity (max.)

125 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2148573 Bosch Professional Transport-Caddy für L-BOXXen 2 Räder, klappbar 1600A001SA Sack barrow folding Aluminium Load capacity

Description

Alu-Caddy. Folding sack truck made of aluminum with telescopic handle for the transport of L-BOXXen or sperrigem load. Comfortable transport, lightweight and compact: Aluminum caddy with folding wheels. Handle and contact surface for space-saving a multitude of storage. Safe Transport of BOXXen by lateral supports on the contact surface and elastic band for fixing. Can be loaded up to 125 kg, on stairs up to 60 kg.

This text is machine translated.

What kind of Sack Barrows are you looking for?