• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Bosch Smart Home Hub

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Bosch Smart Home Controller - the smart switching center

  • Provides for control and encrypted communication between the devices
  • Stores all system data locally in the device
  • Intuitive access via App

Technical specifications

  • Connections: power supply, USB, LAN (Ethernet RJ45)
  • Power consumption: normal 400mA, max.: 1.2 A
  • Receiver Class SRD Class 2
  • Unlimited number of sensors for the overall system, number of components per room up to 8 of the same type.
Product type

Hub

Series

Bosch Smart Home

IP30

Power supply (LOV)

mains-powered

Operating voltage

230 V

10 mW

Data transfer (Smart Home)

Wireless

Frequency

868 MHz

2.4 GHz

100 m

Factory colour

White

Width

13.5 cm

Height

12 cm

Depth

3.5 cm

Dim

(W x H x D) 13.5 x 12 x 3.5 cm

Hub

Required, included

Data exchange

Bidirectional (bi)

n.rel.

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1524048 Bosch Smart Home Hub

Description

The Bosch Smart Home Controller is the binding at the heart of the Bosch Smart Home System. It provides for the control and encrypted communication between your smart products. With the intuitive control, you will have access to all the Bosch Smart Home Products via App for smartphone and tablet. The controller stores all system data locally in the device and thus ensures maximum data security. Also, it enables updates of all products in the system, so you are always up to date.

This text is machine translated.

Features

  • High data security due to local encrypted data storage
  • Push alarm
  • Automatic software updates.

Scope of delivery

  • Smart Home Controller
  • network cable (RJ45)
  • Power supply unit
  • Wall bracket with mounting material
  • User manual.