• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Vacuum cleaner battery 18 V 5.0 Ah Bosch

1/10
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Bosch Vacuum cleaner battery 18 V 5.0 Ah Bosch

  • Accumulator
  • 5 Ah
  • 18 V
  • Brand compatibility: Bosch
  • Black

Technical specifications

  • Product type: Rechargeable battery
Product type

Vacuum cleaner battery

Suitable for

Bosch

Capacity (mAh, Ah)

5.0 Ah

Voltage

18 V

Technology

Li-ion

Type

Power for ALL 18V 5,0Ah

Weight

700

Rechargeable

Yes

Factory colour

Black

Battery voltage

18 V

Compatible with

Bosch

Documents & Downloads

Datasheet

Datasheet 3439215 Bosch Vacuum cleaner battery 18 V 5.0 Ah Bosch

User & Safety Instructions

User & Safety Instructions 3439215 Bosch Vacuum cleaner battery 18 V 5.0 Ah Bosch

Description

High-quality replacement batteries for vacuum cleaners.

Hints

We would like to inform you that a delivery within 48 hours would be possible in principle, if the order is received before 09:00:00.

More interesting products

(*All information is plus legal VAT)