• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Bose Acoustimass 3 Series V Home cinema system White

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Bose Acoustimass 3 Series V speaker system

  • Room-filling top sound for medium-sized rooms
  • Virtually invisible series II speakers with an elegant design can be mounted on the wall
  • Powerful bass thanks to the compact Acoustimass module

Technical specifications

Product type

Home cinema system

Weight

6740 g

Dish dimensions (W x H x D)

83 x 85 x 95 mm

Subwoofer dimensions (W x H x D)

191 x 320 x 356 mm

Factory colour

White

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3334492 Bose Acoustimass 3 Series V Home cinema system White

Description

Enjoy Bose sound with the Acoustimass 3 Series V system. Its two Virtually Invisible Series II Cube speakers are just short and a compact Acoustimass module delivers powerful bass at any volume. They come together to provide great sound that fills the room and blend harmoniously into your existing room environment.
The Acoustimass module supplements the top sound of the compact cube speakers with powerful bass without audible distortion. No matter what volume - you'll notice the difference. WAS you might not notice, the appliance itself is that it can be placed discreetly behind the sofa or the curtains.

This text is machine translated.