• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Bose Acoustimass 5 Series V Home cinema system White

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Room-filling top sound from a shapely system
  • Direct/Reflecting Series II speakers with design for a room-filling, clear and vibrant sound reproduction
  • Powerful bass thanks to hidden Acoustimass module
  • Cable and connections included - with clear identification for a simple installation with a stereo receiver

Technical specifications

Product type

Home cinema system

Weight

9.5 kg

Dish dimensions (W x H x D)

83 x 85 x 189 mm

Subwoofer dimensions (W x H x D)

190 x 480 x 355 mm

Factory colour

White

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3334493 Bose Acoustimass 5 Series V Home cinema system White

Description

With the Acoustimass 5 Series V stereo speaker system you experience a crystal-clear sound playback, which accentuates even the finest nuances. Two Direct/Reflecting Series II speakers with a new elegant design offer top-quality sound in style and the hidden Acoustimass module delivers powerful bass for your favorite music. If you like room-filling sound, this system is the perfect choice for your home.

Vivid sound. Slim design
With its elegant design the Direct/Reflecting Series II cube speakers are a real eye-catcher. Precise aligned drivers deliver room-filling top sound without "sweet spots".

Unique music enjoyment
Rich basses and packing drums make your music come alive. The Acoustimass module delivers powerful bass and clear sound without audible distortion. Place the module outside the field of view and it will appear as if your music only comes from the compact Cube speakers.

This text is machine translated.