• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bose QuietComfort Ultra Over-ear headset Bluetooth® (1075101), Corded (1075100) Black Noise cancelling Headset Phone

1/13
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Bose QuietComfort Ultra Over-ear headset

  • Breakthrough Bose Immersive Audio
  • Excellent noise suppression
  • Sound tailored to your needs
  • Unbeatable comfort
  • Plays up to 24 hours
  • Modes for each musical mood
  • Amazingly clear calls
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 3 W - 5 W

Technical specifications

Product type

Over-ear headset

Design (headphones)

Over-the-ear

Use

Phone

Headphone features

Headset

Transfer type

Bluetooth® (1075101)

Corded (1075100)

3.5 mm jack

functions

Noise cancelling

Max. battery life

24 h

Factory colour

Black

Weight

254 g

Charging capacity (min.)

3 W

Charging capacity (max.)

5 W

Bluetooth

5.3

Call management

Yes

Cable length

0 cm

Headphones model

QuietComfort Ultra

Earphone type

Over-the-ear

Version

Connection cable

Charging method (Power Delivery)

w/o USB Power Delivery

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3334487 Bose QuietComfort Ultra Over-ear headset Bluetooth® (1075101), Corded (1075100) Black Noise cancelling Headset Phone

Description

Excellent noise suppression, quieter than ever before. Breakthrough spatial sound reproduction for immersive listening, regardless of content and source. High quality design and luxurious materials for unparalleled comfort. Everything that WAS you feel while listening to music is pushed to the top. Bose Immersive Audio shifts the limits of listening by taking the WAS you hear out of your head and placing it in front of you. It sounds so real that you could almost touch it.

Sound is now a reality
These Spatial Audio headphones with Bose Immersive Audio shift the boundaries of listening. For you this means music that sounds more real than ever before.

Welcome to the Acoustic Sweet Spot
WAS you hear, is right in front of you, so it seems as if you were not listening to headphones at all.

Impressive natural sound
A ground-breaking experience with a sound that is so real that you almost want to touch it.

Quiet mode
With this particularly quiet mode the treble becomes harder and the bass deeper.

Aware mode
Do you want the best of both worlds? Listen to your music and environment with complete transparency.

Immersion mode
Combine full noise suppression and Bose immersive audio to hear music like never before.

The sound is your thing
The CustomTune technology adjusts the sound power automatically to the needs of your ears. So everything depends exactly as it should.

High-quality materials, maximum comfort
Like a soft hug for your ears, which adjusts like no other headphones.

This text is machine translated.