• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bourns Rotary encoder 1 pc(s) PEC16-4220F-S0024

Product type
Rotary encoder
Type
PEC16-4220F-S0024
Operating voltage
5 V
Impulses per cycle (max.)
24
RoHS-compliant
Yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

62 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.284 / piece)
€ 2.28
prav.tax.untaxed incl. VAT 
plus € 2.00 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Pulses per revolution: 24
Product type

Rotary encoder

Type

PEC16-4220F-S0024

Operating voltage

5 V

Impulses per cycle (max.)

24

RoHS-compliant

Yes

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2996438 Bourns Rotary encoder 1 pc(s) PEC16-4220F-S0024

User & Safety Instructions

User & Safety Instructions 2996438 Bourns Rotary encoder 1 pc(s) PEC16-4220F-S0024

Description

Motion sensor, PEC16-4220F-S0024, Bourns PROPERTIES * Compact design and long life * Momentary pressure switch option * High reliability * Available in a variety of configurations to meet many user requirements

This text is machine translated.

More interesting products

(*All information is plus legal VAT)