
Technical specifications
- Colour RAL 7001
- Coating: No.
- Material: Cover / door: Aluminium
- Material: Lower part: Aluminium
- Sealing material: Polyurethane foam
- Resistance: Alkaline, oils, salts, etc.
- Cover - transparent: No.
- Inner dimensions (mm): 266 x 166 x 92
- UL approval: No.
- Impact strength: IK09
- Packaging type
Piece
- Product type
Casing
- Features
with mount plate
- Material
Aluminium
IP66
- Factory colour
Silver-grey
- Length
180 mm
- Width
280 mm
- Height
100 mm
- Dimensions
180 x 280 x 100 mm
- Weight
2.6 kg
- Content
1 pc(s)
- Type
Alster 280180100
- Dim
(L x W x H) 180 x 280 x 100 mm
- RoHS-compliant
Yes
- Manufacturer part #
BXPBAL280180100-A01
- Halogen-free
Yes
- Max. ambient temperature
100 °C
- Min. ambient temperature
-40 °C
Documents & Downloads
Datasheet
Datasheet 3404618 Boxexpert Alster 280180100 Casing 180 x 280 x 100 Aluminium Silver-grey 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 3404618 Boxexpert Alster 280180100 Casing 180 x 280 x 100 Aluminium Silver-grey 1 pc(s) Piece
Description
This text is machine translated.
Scope of delivery
- Upper and lower section
- Cover screws
- Earthing screw
What kind of Junction box are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






