
Technical specifications
- Packaging type
Piece
- Product type
Fitting bracket
- Features
2-point lock
- Material
ABS plastic
IP65
IK10
- Factory colour
Black
- Type
With hinge on the long side with 2-point closure in black
- Length
200 mm
- Width
400 mm
- Height
600 mm
- Dimensions
400x600x200 mm
- Content
1 pc(s)
- Type
BXPPABSB400600200-F01
- Dim
(L x W x H) 200 x 400 x 600 mm
- RoHS-compliant
Yes
- Manufacturer part #
BXPPABSB400600200-F01
- Depth
200 mm
- Halogen-free
Yes
- Operating temperature (max.)
+60 °C
- Operating temperature (min.)
-25 °C
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2873062 Boxexpert BXPPABSB400600200-F01 Fitting bracket 200 x 400 x 600 x 200 ABS plastic Black 1 pc(s) Piece
Description
This text is machine translated.
Scope of delivery
- Lower part of switching cabinet
- Door with foamed packing
- Mounting plate (galvanized steel)
- 4 pieces wall mounting lug
- Lock key
- Fixing screws
What kind of Junction box are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



















