
Technical specifications
- Colour in RAL: RAL9011
- Coating: No.
- Material: Cover / door: Glass-reinforced plastic
- Material: Lower part: Glass-reinforced plastic
- Resistance: Alkalis, oils, salts, bases, solvents etc.
- Cover - transparent: No.
- Inner dimensions (mm): 112 x 111 x 80
- UL approval: Yes
- Impact strength IK 08
- Product type
Industrial-grade casing
- Features
waterproof
- Material
Plastic (fibreglass reinforced)
IP66
- Factory colour
Graphite
- Length
120 mm
- Width
122 mm
- Height
90 mm
- Dimensions
112 x 111 x 80 mm
- Weight
0.74 kg
- Content
1 pc(s)
- Type
Elbe Polyester schwarz 12212090
- Dim
(L x W x H) 120 x 122 x 90 mm
- RoHS-compliant
Yes
- Manufacturer part #
BXPBPOL12212090-E01-66
- Depth
80 mm
- Halogen-free
Yes
- Max. ambient temperature
80 °C
- Min. ambient temperature
-40 °C
Documents & Downloads
Datasheet
Datasheet 3404580 Boxexpert Elbe Polyester schwarz 12212090 Industrial-grade casing 120 x 122 x 90 x 80 Plastic (fibreglass reinforced) Gr
User & Safety Instructions
User & Safety Instructions 3404580 Boxexpert Elbe Polyester schwarz 12212090 Industrial-grade casing 120 x 122 x 90 x 80 Plastic (fibreglass reinforced) Gr
Description
This text is machine translated.
Scope of delivery
- Upper and lower section
- Cover screws
- Earthing screw
What kind of Junction box are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






