
Technical specifications
- Colour in RAL: RAL9011
- Coating: No.
- Material: Cover / door: Glass-reinforced plastic
- Material: Lower part: Glass-reinforced plastic
- Resistance: Alkalis, oils, salts, bases, solvents etc.
- Cover - transparent: No.
- Inner dimensions (mm): 180 x 65 x 45
- UL approval: Yes
- Impact strength IK 08
- Product type
Industrial-grade casing
- Features
waterproof
- Material
Plastic (fibreglass reinforced)
IP66
- Factory colour
Graphite
- Length
75 mm
- Width
190 mm
- Height
55 mm
- Dimensions
180 x 65 x 45 mm
- Weight
0.506 kg
- Content
1 pc(s)
- Type
Elbe Polyester schwarz 1907555
- Dim
(L x W x H) 75 x 190 x 55 mm
- RoHS-compliant
Yes
- Manufacturer part #
BXPBPOL1907555-E01-66
- Halogen-free
Yes
- Max. ambient temperature
80 °C
- Min. ambient temperature
-40 °C
Documents & Downloads
Datasheet
Datasheet 3404584 Boxexpert Elbe Polyester schwarz 1907555 Industrial-grade casing 75 x 190 x 55 Plastic (fibreglass reinforced) Graphite
User & Safety Instructions
User & Safety Instructions 3404584 Boxexpert Elbe Polyester schwarz 1907555 Industrial-grade casing 75 x 190 x 55 Plastic (fibreglass reinforced) Graphite
Description
This text is machine translated.
Scope of delivery
- Upper and lower section
- Cover screws
- Earthing screw
What kind of Junction box are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






