
Technical specifications
- Colour RAL 7035
- Coating: Polyester paint coating
- Material: Cover / door: Steel plate
- Material: Lower part: Steel sheet
- 5 mm double bit lock, 2-point lock
- Resistance: Alkaline, oils, salts, etc.
- Cover - transparent: No.
- Inner dimensions (mm): 654 x 454 x 179
- UL approval: No.
- Impact strength: IK10
- Packaging type
Piece
- Product type
Wall-mount enclosure
- Features
Double sided ward
- Material
Steel plate
IP66
- Factory colour
Light grey
- Length
500 mm
- Width
700 mm
- Height
200 mm
- Dimensions
500 x 700 x 200 mm
- Weight
22.8 kg
- Content
1 pc(s)
- Type
Treva grau 700500200
- Dim
(L x W x H) 500 x 700 x 200 mm
- RoHS-compliant
Yes
- Manufacturer part #
BXPIMB705020-T01
- Depth
200 mm
- Halogen-free
Yes
- Max. ambient temperature
60 °C
- Min. ambient temperature
-25 °C
Documents & Downloads
Datasheet
Datasheet 3404573 Boxexpert Treva grau 700500200 Wall-mount enclosure 500 x 700 x 200 x 200 Steel plate Light grey 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 3404573 Boxexpert Treva grau 700500200 Wall-mount enclosure 500 x 700 x 200 x 200 Steel plate Light grey 1 pc(s) Piece
Description
This text is machine translated.
Scope of delivery
- Lower part of switching cabinet
- Door
- Mounting plate (galvanized steel plate 2 mm)
- Keys
- 4 sealing plugs
- Set of nuts and washers
- Drain plug
- Cable gland cover with mounting screws
- Installation manual
What kind of Junction box are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





