
Number
Highlights & Details
Refurbished IPhone 14 plus 128GB, Midnight Black
- Go Bigger, Last Longer: The iPhone 14 Plus
- Want the big-screen experience without the premium flagship price? Say hello to our expertly refurbished iPhone 14 Plus! This incredible device gives you more of everything you love, featuring a massive 6.7-inch Super Retina XDR OLED display that brings your movies, games, and photos to life. Paired with phenomenally long battery life and the powerful A15 Bionic chip, it’s built to keep up with your most demanding days. Capture stunning memories day or night with the advanced dual-camera setup, and record ultra-smooth, gimbal-like video with the innovative Action Mode.
- Uncompromising Premium Quality (Grade A+)
- Buying refurbished shouldn't mean lowering your standards. We guarantee a flawless Grade A+ condition, ensuring your phone looks and feels absolutely brand new. Most importantly, we guarantee that this iPhone is meticulously restored using a 100% original Apple PCBA (motherboard) and a 100% original Apple display. We absolutely refuse to use cheap, third-party aftermarket screens or unverified logic boards. You get pure, authentic, and uncompromised performance.
- Processor: Enhanced A15 Bionic (5-core GPU)
- Display: Massive 6.7" Super Retina XDR OLED (100% Original)
- Battery: Incredible, industry-leading battery life
- Cameras: Advanced 12MP Dual-System with Action Mode
- Condition: Premium Refurbished Grade A+
- Internals: 100% Original PCBA
- Think big without the big price tag. Upgrade to the Plus today!
Technical specifications
- Product type
iPhone
- Type
iPhone 14 Plus
- GSM standard
5G
LTE/4G
WiFi
- Factory colour
Midnight
- Operating system (Version)
iOS 26
- Display (cm)
17 cm
- Screen size diagonal (inches)
6.7 inch
- Display resolution
2778 x 1284 Pixel
- Resolution of built-in camera
12 MP
- Front camera resolution
12 MP
- Memory capacity
128 GB
- SIM card version
Nano SIM
eSIM
- Bluetooth
Yes / Yes
- Bluetooth
5.3
- Data transfer
5G
LTE
WiFi
- NFC (Near field communication)
Yes
- Mobile phone features
Super Retina XDR Display
QI charging
Fast charging
- Built-in Glonass
Yes
- Built-in GPS
Yes
- Width
78.1 mm
- Height
160.8 mm
- Depth
7.80 mm
- Weight
203 g
- Interfaces
Lightning
n.rel.
- Condition
The product may show some minor visible imperfections in the form of small scratches or other minor signs of wear on the housing. However, these imperfections do not affect product functionality.
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3781450 iPhone 14 Plus Refurbished (very good) 128 GB 6.7 inch (17 cm) Midnight
Description
Scope of delivery
- Referbushed iPhone 14 Plus 128 GB
- Sim card removal tool
- Conrad safety sheet
Hints
What kind of Smartphones are you looking for?
- 4" smartphone
- 5G smartphones
- Android smartphone
- Apple iPhone
- Dual SIM smartphone
- Gigaset smartphone
- iPhone (128GB)
- iPhone (256 GB)
- iPhone (64GB)
- iPhone 16
- iPhone 17
- iPhone 17 Pro
- iPhone 17 Pro Max
- iPhone 17e
- iPhone 5G
- iPhone Air
- iPhone Blue
- iPhone Pink
- iPhone Purple
- Outdoor smartphone
- Samsung Galaxy S26
- Samsung Galaxy S26 Plus
- Samsung Galaxy S26 Ultra
- Samsung smartphone
- Waterproof smartphones
