• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OLight 13004 LED (monochrome) Mini torch rechargeable 1400 lm 119 g

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 129.99 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Arkfield Ultra Class 1 CW

  • 5 brightness levels
  • White light, UV light and green laser
  • Inc. clip

Technical specifications

  • 1500 mAh LiPo battery (included)
  • Laser:
  • Class 1 (Max power: ≤0.39mW@510nm~530nm wavelength)
Luminous flux (range)

1000 lm -

Product type

Mini torch

Bulb type

LED (monochrome)

Power supply (LOV)

rechargeable

Factory colour

navy blue

Illumination range (high)

103 m

Weight

119 g

Dim

(L x W x H) 120 x 27 x 16 mm

No. of bulbs

3

Technology

LiPo

Light duration (high)

4 h

Light duration (low)

55 h

Light duration (medium)

9 h

Illumination range (low)

11 m

Illumination range (medium)

29 m

Luminous flux (high)

1400 lm

Luminous flux (low)

15 lm

Luminous flux (medium)

100 lm

Material

Aluminium

Width

27 mm

Height

16 mm

Length

120 mm

IPX7

Colour

Cool white

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3451201 OLight 13004 LED (monochrome) Mini torch rechargeable 1400 lm 119 g

User & Safety Instructions

User & Safety Instructions 3451201 OLight 13004 LED (monochrome) Mini torch rechargeable 1400 lm 119 g

Description

Made from O-aluminum, an exclusive material invented by OLight that is twice as hard as a conventional 6061 aluminum alloy. The Arkfeld Ultra offers an extraordinary wear and scratch proof for the daily use. Characterised by angular lines, the lamp receives a unique and striking appearance. It has a bright white light, a green laser beam and a UV light, all of which are easily accessible by the selector switch. From presentations to checking cleanliness, the three lamps in the Arkfeld Ultra are perfect for your needs. The slim, flat design and double-sided pocket clip make this improved lamp Ideal for journeys or work.

Extremely durable material:
O-Aluminium offers extraordinary hardness and wear resistance, so that the lamp retains its appearance and functionality for a long time.

Slim and futuristic appearance:
With its distinctive blend of angular lines and a matt finish, it looks attractively robust and fits snugly in your hand.

Three-in-one functionality:
Combines white light, UV light and green laser in one torch, perfect for a variety of applications.

Slim uni-body design:
Thanks to the slim, ultra-thin profile the lamp fits in your pocket without any problem.

Bright white light:
Offers a maximum brightness of 1400 lumens with 5 brightness levels.

900 mW UV light:
The powerful UV light is perfect for detecting counterfeit money, identifying minerals and checking cleanliness.

Comfortable control:
Easy switching between the three lights with the selector for seamless settings.

This text is machine translated.

Scope of delivery

  • Arkfield Ultra
  • Magnetic charging cable
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)