• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Braun BRAUN - Bartschneider BeardTrimmer BT3440 Beard trimmer Washable Black

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

123 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 41.99 / piece)
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Return in sealed original packaging only.
14-day return policy included

Highlights & Details

Brown Beard Trimmer 3 BT3440 Beard Trimmer Rechargeable Battery 40 1 cm Black

  • Energy source: Battery nickel-metallic hydride (NiMH) 80 min.
  • Number of length steps: 40
  • Minimum hair length: 0.5 mm Maximum Hair length: 1 cm
  • Washable
  • Black
  • This text is machine translated.

Technical specifications

  • Energy source: Rechargeable battery
  • Rechargeable/battery technology: Nickel-metallic hydride (NiMH)
Product type

Beard trimmer

Max. battery life

80 min

Cutting length (min.)

0.5 mm

Charging time

8 h

Factory colour

Black

Hair trimmer features

Washable

Dim

(W x H x D) 137 x 282 x 57 mm

Weight

410 g

Rechargeable battery technology

NiMH

No. of levels

40

Power supply via

Rechargeable battery

Width

137 mm

Height

282 mm

Depth

57 mm

Operating time with rechargeable batteries

80 min

Power supply (details)

100-240 V

Washable

Yes

UKCA

yes

Attachments quantity

3

Step precise

0.5 mm

Combs quantity

2

Cordless

yes

Rechargeable

yes

Cleaning brush

yes

Precision trimmer

yes

Storage pouch

yes

Package weight

498 g

Number of length steps

40

Minimum hair length

0.5 mm

Maximum hair length

1 cm

Wet & Dry

no

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3454226 Braun BRAUN - Bartschneider BeardTrimmer BT3440 Beard trimmer Washable Black

Description

Scope of delivery

  • Hair Clippers
  • User manual

What kind of Hair & Beard Trimmers are you looking for?

More interesting products

(*All information is plus legal VAT)