• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Braun BRAUN - Bartschneider BeardTrimmer BT5430 Beard trimmer Washable Black

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Brown Beard Trimmer 5 BT5430 Beard Trimmer Rechargeable Battery 40 2 cm Wet & Dry Black

  • Power source: Battery Lithium-Ion (Li-Ion) 180 min
  • Number of length steps: 40
  • Minimum hair length: 0.5 mm Maximum Hair length: 2 cm
  • Wet & dry
  • Black
  • This text is machine translated.

Technical specifications

  • Energy source: Rechargeable battery
  • Battery technology: Lithium-ion (Li-ion)
Product type

Beard trimmer

Max. battery life

180 min

Cutting length (min.)

0.5 mm

Factory colour

Black

Hair trimmer features

Washable

Rechargeable battery technology

Li-ion

No. of levels

40

Power supply via

Rechargeable battery

Operating time with rechargeable batteries

180 min

UKCA

yes

Attachments quantity

4

Step precise

0.5 mm

Rechargeable

yes

Precision trimmer

yes

Storage pouch

yes

Battery LED indicator

yes

Ergonomic design

yes

Waterproof

yes

Number of length steps

40

Minimum hair length

0.5 mm

Maximum hair length

2 cm

Wet & Dry

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3454217 Braun BRAUN - Bartschneider BeardTrimmer BT5430 Beard trimmer Washable Black

Description

Scope of delivery

  • Hair Clippers
  • User manual

What kind of Hair & Beard Trimmers are you looking for?