• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Braun Braun Rasierer Series 3 300BT Shaver Washable Black

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Braun series 3 300BT rotation shaver, black

  • Black rotation shaver
  • Number of razor heads/blades: 3 Trimmer wet & dry
  • Washable
  • Nickel-metal hydride (NiMH) battery Operating time: 30 min Charging time: 1 h rapid charging
  • This text is machine translated.

Technical specifications

  • Minimum beard length: 1 mm
Product type

Shaver

Max. battery life

30 min

Cutting length (min.)

1 mm

Charging time

1 h

Factory colour

Black

Power supply (LOV)

rechargeable

Hair trimmer features

Washable

Weight

0

Rechargeable battery technology

NiMH

Power supply via

Rechargeable battery

No. of blades/foils

3 x

Operating time with rechargeable batteries

30 min

Washable

Yes

UKCA

yes

Contour following

yes

Shaving head replacement(s) included

yes

Cordless

yes

Rechargeable

yes

Trimmer

yes

Cleaning brush

yes

Protection cap

yes

Power cord included

yes

Fast charging

yes

Wet & Dry

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3478398 Braun Braun Rasierer Series 3 300BT Shaver Washable Black

Description

Scope of delivery

  • Hair Clippers
  • User manual

What kind of Hair & Beard Trimmers are you looking for?