• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Braun Braun Series 3 All-In-One Style Kit AIO3 Beard trimmer, Hair clipper, Body hair trimmer Black, Grey

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Beard trimmer

Charging time

10 h

Factory colour

Black

Grey

Dim

(W x H x D) 42 x 165 x 41 mm

Weight

110 g

Rechargeable battery technology

NiMH

Power supply via

Rechargeable battery

Width

42 mm

Height

165 mm

Depth

41 mm

Operating time with rechargeable batteries

50 min

Power supply (details)

100 - 240 V

UKCA

yes

Attachments quantity

8

Charger

yes

Combs quantity

5

Cordless

yes

Rechargeable

yes

Cleaning brush

yes

Hair comb

yes

Precision trimmer

yes

Storage pouch

yes

Fast charging

no

Number of length steps

14

Suitable for entire body

no

Minimum hair length

0.5 mm

Maximum hair length

2.1 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3478373 Braun Braun Series 3 All-In-One Style Kit AIO3 Beard trimmer, Hair clipper, Body hair trimmer Black, Grey

Description

Scope of delivery

  • Hair Clippers
  • User manual

What kind of Hair & Beard Trimmers are you looking for?