
1/2
Beard trimmer
50 min
0.5 mm
10 h
Black
Blue
(W x H x D) 44 x 165 x 41 mm
113 g
NiMH
40
Rechargeable battery
44 mm
165 mm
41 mm
50 min
100 - 240 V
yes
2
yes
yes
yes
yes
2 Stück(e)
no
40
0.5 mm
2 cm
no
User & Safety Instructions 3478377 Braun Braun Series 3 Beard Trimmer BT3520 Beard trimmer, Precision trimmer Black, Blue