• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Braun Braun Series 7 All-In-One Style Kit AIO7 Beard trimmer, Hair clipper, Body hair trimmer Black, Blue

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Suitable for Universal
Product type

Beard trimmer

Quick charge

5 min

Charging time

1.5 h

Factory colour

Black

Blue

Dim

(L x W x H) 200 cm x 42 mm x 156 mm

Weight

141 g

Rechargeable battery technology

Li-ion

Power supply via

Rechargeable battery

Width

42 mm

Height

156 mm

Length

200 cm

Depth

41 mm

Operating time with rechargeable batteries

120 min

Power supply (details)

100 - 240 V

UKCA

yes

Attachments quantity

11

Charger

yes

Combs quantity

9

Rechargeable

yes

Cleaning brush

yes

Hair comb

yes

Precision trimmer

yes

Storage pouch

yes

Base station

yes

Fast charging

yes

Waterproof

yes

Number of length steps

14

Suitable for entire body

yes

Minimum hair length

0.5 mm

Maximum hair length

2.1 cm

Built-in display

no

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3478371 Braun Braun Series 7 All-In-One Style Kit AIO7 Beard trimmer, Hair clipper, Body hair trimmer Black, Blue

Description

Professional & 100% effortless styling: Braun's 11-in-1 body care set includes selected tools for trimming beard, ear and nose hair, hair cutting and body grooming.

Ultimate precision: Achieve effortless styling with the ultra-sharp ProBlade blade and maximum efficiency at any beard density thanks to Autosense technology.

Unlimited versatility: Perfect contours and a smooth shave with the precision shaving head. The beard trimmer offers 14 length settings (0.5–21 mm).

Gentle to sensitive skin: SkinGuard technology offers maximum safety and comfort even in sensitive areas of the body.

Long-lasting: 100% waterproof with AquaGrip handle for absolute control, even under the shower. The long-life Li-ion battery offers a wireless runtime of up to 120 minutes.

This text is machine translated.

Features

  • AquaGrip 100% control under water
  • Precision cutting head Perfect contours
  • ProBlade-Blade life-long ultra-sharp
  • SkinGuard technology Gentle to the body
  • Up to 120 minutes of wireless running time

Scope of delivery

  • Hair Clippers
  • User manual

What kind of Hair & Beard Trimmers are you looking for?