
1/2
Beard trimmer
180 min
5 min
0.5 mm
2.5 h
Black
Grey
Washable
(W x H x D) 47 x 170 x 45 mm
175 g
Li-ion
52
Rechargeable battery
47 mm
170 mm
45 mm
180 min
100 - 240 V
Yes
yes
7
2
yes
yes
yes
yes
yes
2 Stück(e)
yes
yes
52
0.5 mm
2 cm
no
yes
User & Safety Instructions 3478374 Braun Braun Series 9 Beard Trimmer BT9520 Beard trimmer, Precision trimmer Washable Black, Grey