The new CareStyle 1 delivers fast and easy ironing results compared to conventional steam irons. The new SuperCeramic coating ensures smooth gliding and is 60% more durable than the previous ceramic soleplate from Braun. Moreover, with a simple rotation of the precision thermostat knob you can use the advantages of four adjustable modes. The large water tank with a capacity of 1.5 liters ensures that you can iron more than an hour continuously and achieve great results with less effort.
50% less time
According to internal laboratory tests, compared to Braun TexStyle 5 steam iron.
DoubleSteam technology
Produces more than twice as much steam as a normal steam iron* and helps to halve the ironing time. The steam output is 100% higher, so you only have to iron once over each textile* *Internal laboratory test, compared to the Braun TexStyle 5 steam iron.
SuperCeramic coating
Protective and simple ironing
Rotating thermostat knob
4 high precision settings: Level 1 (•) synthetic level 2 (••) wool, silk, polyester level 3 (•••) cotton, linen level 4 (maximum temperature)
6 bar
6 bar (vapor pressure)
Extra steam boost of 360 g/min.
Thanks to the high steam pressure, the fine steam can penetrate the fabric completely and ironing is easy. Even the most stubborn creases can be brushed straight in no time at all with the turbo steam boost.
Excellent steam performance
Thanks to powerful steam boost, the steam ironing station provides a powerful and easy way to free clothes from wrinkles.
Vertical damping
Textiles quick and easy to refresh, even without ironing board. Thanks to the high steam pressure, you can simply steam out hanging clothes and curtains vertically and thus free from wrinkles or just refresh.
Integrated 2-in-1 container
Wrapped for easy and convenient storage.
Easy CalcClean system with reminder function
Protects your steam ironing station, extends service life and ensures long-lasting performance.
Transport locking
Convenient for easy transportation and storage of the steam ironing station. Just park the iron on the station and lock it with the slide.
Silent technology
This makes ironing easier and more relaxed.
World's first FreeGlide 3D technology
This way, you'll never hang on pockets or buttons again.
1.5 l water tank.
For up to 1 hour continuous ironing.
Anti-drip system
Protects your clothes against water spots and loss of water, even at low iron temperatures.
This text is machine translated.