• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Braun IS 7282 BL 0128805001 Steam press 2700 W Blue, White

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 349.00 / piece)
€ 349.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

  • Handle modes: Digital: Eco, iCare, Turbo, ProSteam
  • FreeGlide 3D technology: Yes
  • Integrated textile protection through iCare mode: Yes
  • Rapid heating: 2 minutes
Product type

Steam press

Factory colour

Blue

White

2700 W

Shutdown after

10 min

Soleplate

Stainless steel

Max. steam pressure

8 bar

Extra steam power

600 g/min

Weight

6.463

Constant steam quantity

180 g/min

Width

22 mm

Height

29.5 mm

Length

40 cm

Tank volume

2 l

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3452061 Braun IS 7282 BL 0128805001 Steam press 2700 W Blue, White

Description

Discover the new iron quality and innovative functions, with which even the most stubborn creases can be smoothed quickly and easily. In addition, the innovative, ergonomic grip design makes both models of the series the world's first ergonomically certified steam press station*. Discover a new ironing quality and innovative features to help you fight the thickest fabrics and the most persistent wrinkles quickly and easily.
Thanks to the special ergonomic grip of the world's first ergonomically certified iron**, you can achieve professional ironing results easily and comfortably.
The CareStyle 7 Pro in blue has a constant steam output of up to 180 g/min. thanks to the innovative PowerSteam technology.

*Certified by ErgoCert (Ergonomics Certifying Institute, recognized by Accredia).

PowerSteam technology
Professional iron results thanks to strong steam power. With this innovative technology you can smooth even the most stubborn creases in no time at all.

The world's first ergonomically certified iron*
The world's first ergonomically certified iron for maximum comfort and ease of ironing*. Certified by Ergocert (Ergonomics Certifying Institute, recognized by Accredia).

World's first FreeGlide 3D technology
This way, you'll never hang on pockets or buttons again.

Anodised Plus
Brown's best slide sole, which is twice harder than stainless steel.* * External lab test compared to AISI 304.

Vertical ironing
Its powerful, continuous steam makes vertical steam ironing of curtains and hanging clothes easy.

Extra large 2 l water tank
Easy to fill and store thanks to the removable water tank and compact design. Fewer interruptions to filling also make ironing faster.

Silent technology
This makes ironing easier and more relaxed.

IMode technology
During the ironing, you can select between different modes at the touch of a button, such as the iCare, Eco or Turbo mode.

ProSteam mode
For 30 seconds continuous steam, without pressing the steam trigger. Can also be used for vertical steam.

ICare technology
Safe and gentle on all ironed textiles to protect them from burns or damage during the ironing process.

Turbo mode
Ideal to remove persistent wrinkles in thick fabrics, such as linen or jeans. Even the most persistent wrinkles are quickly removed from thick fabrics.

Eco mode
For ironing fine fabrics. Also saves 55% energy as compared to the highest setting, without having to do without excellent ironing results.

Safe setting-off
Thanks to the clever rear design, the iron can be turned on the ironing board in a simple and very stable way.

Anti-drip system
Protect your clothes from water stains even at a low iron temperature.

Ultimate FastClean
Fast and efficient descaling system for long-lasting performance:

This text is machine translated.

Scope of delivery

  • Ironing station
  • User manual
  • This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.