• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Braun MQ 7045X Hand-held blender 1000 W Black

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

  • Cable length 1.2 m.

1000 W

Product type

Hand-held blender

Factory colour

Black

Weight

1200 g

Material

Stainless steel

Width

150 mm

Height

200 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3452085 Braun MQ 7045X Hand-held blender 1000 W Black

Description

The new Braun Multiquick 7 hand blender is designed to make it easier and faster for family and friends to prepare healthy dishes. Now also with the world's first ActiveBlade technology. This new flexible hand blender stand offers 250% more active cutting surface* – a clever kitchen assistant that takes away a lot of work. In addition, the hand-held blender uses brown's new Easy SmartSpeed technology which gives you control at the press of a button. You can regulate the speed simply by applying pressure on the button. * Compared to Braun hand-held mixers without ActiveBlade hand-held blender base.

Compatible with attachments with straight connector.
This motor-driven unit is compatible with all attachments with a straight connection from Braun.

ActiveBlade technology
ACTIVEBlade technology Blade moves up and down. Cuts even the toughest food. 2.5 times more active cutting zone for 40% less application of force 55% less suction power for effortless operation and perfect control. * Vs. Braun hand blender without ACTIVEEBlade shaft

The world's first Easy SmartSpeed
Full control with just one touch. You can regulate the speed simply by applying pressure on the button.

Powerful 1,000 watt motor
Powerful 1,000 watt motor for quick and easy cooking.

PowerBell plus Technology
Larger cutting surface. Cleans food in seconds.

Splash Control technology
Spray protection design for a clean kitchen.

55% less absorption effect
For ease of use and perfect control.*vs. MQ700 in water

EasyClick System Plus
Faster attachment changing

This text is machine translated.

Scope of delivery

  • Hand Blenders
  • User manual

What kind of Hand Blenders are you looking for?

More interesting products

(*All information is plus legal VAT)