• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Braun MultiQuick 9 9MQ9135XI Hand-held blender 1200 W corded, with graduated beaker, Soup blender, Multifunction, BPA-fr

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

28 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Brown Multiquick 9 MQ 9135XI 0.6 l polishing stick 1200 W black, stainless steel

  • 0.6 l blender Bar Number of speeds: 3 black, stainless steel
  • Pulse function ice crusher
  • 1200 W

Technical specifications

1200 W

Product type

Hand-held blender

Switching stages

3

Kitchen appliances features

corded

with graduated beaker

Soup blender

Multifunction

BPA-free

Factory colour

Black

Stainless steel

Material

Stainless steel

Type

Trim bar

UKCA

yes

Number of speeds

3

Pulse function

yes

Bowl capacity

0.6 l

Ice crushing

yes

Removable bowl

yes

Chopper

yes

Measuring cup

yes

Whisk

yes

Detachable blade unit

yes

Dishwasher-proof parts

yes

Soft grip

yes

Number of cups

1 Stück(e)

Package weight

2.02 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3843520 Braun MultiQuick 9 9MQ9135XI Hand-held blender 1200 W corded, with graduated beaker, Soup blender, Multifunction, BPA-fr

Description

Multiquick 9 hand-held blender MQ 9135XI

The flagship from Braun has just got even better and now has the latest features, such as Active PowerDrive technology, which leads to up to 60% faster performance – thanks to the 1200-watt motor and the ActiveBlade technology, in which the blades move up and down, to easily conjure up the most delicious delicacies from the toughest ingredients. Another new function is the imode technology, with which even more precise results can be achieved by pressing a button. You can choose from three speed modes – pulse, low and variable speed – whose speed range you can define to suit different requirements. Compared to MQ100 with carrot juice


Active PowerDrive Technology
"Up to 6 times finer mixing results and 60% faster performance for more tasteful, even results without unwanted pieces.


ActiveBlade technology
"The world's first ActiveBlade technology. Knife blade moves up and down. Reapes even the toughest food. 2.5 times more active cutting zone for 40% less application of force

Imode technology
"Provides precise results and ease of use for a variety of tasks. Select your speed setting: From pulse to low speed to high speed. To create your dishes at the touch of a button."

Advanced SmartSpeed
The stronger the button is, the higher the performance. Equipped with an extra large control button for better handling and comfort.

Splash Control technology
Improved spray protection for cleaner kitchens.

EasyClick plus System
Improved connection for faster and easier replacement of accessories.

This text is machine translated.

Scope of delivery

  • Hand Blenders
  • User manual

What kind of Hand Blenders are you looking for?

More interesting products

(*All information is plus legal VAT)