• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Braun Phototechnik Binoculars 10 x 32 mm Amici roof prism Black 20155

1/3
Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Distance of exit pupil: 15 mm
  • Splash-proof: Yes
  • Actual field of view: 5.5 °
  • Water safety: Splash-proof
Magnification

10 x

Product type

Binoculars

Lens Ø

32 mm

Dim

(L x W x H) 107 x 100 x 48 mm

Factory colour

Black

Weight

500 g

Exit pupil

3.2 mm

Type

Amici roof prism

Twilight factor (max.)

17.9

Material (prisms)

BaK-4

Near point

1.5 m

Width

100 mm

Height

48 mm

Length

107 mm

Pupillary distance

56 mm - 74 mm

FOV (1000 m)

96 m

Coating

Full multi-coating

Geometric luminous intensity

10.2

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2363005 Braun Phototechnik Binoculars 10 x 32 mm Amici roof prism Black 20155

Description

With THE BRAUN Trekking binoculars you can secure special outdoor experiences. With its compact design, the glass is an ideal touring companion and must not be missing in any outdoor equipment: ideal for trekking, mountain biking, cross country or other "on the go" use.

This text is machine translated.

What kind of Binoculars are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.