• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Braun Phototechnik Black400 Wildlife camera 32 MP 4G image transmission, Audio recording, Time lapse video Green, Camouf

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

BRAUN scouting cam BLACK400 4G

  • 4MP CMOS image sensor
  • 4G (LTE) and cloud connectivity via SIM card & APP
  • For day and night recordings
  • max. Video resolution up to max. 2.7K
  • Photo resolution up to max. 32MP
  • 60° angle of detection
  • Trip time: 0.4 seconds
  • Operating distance up to 20 m.
  • 2.0" TFT color display
  • Records on microSD card (up to 128 GB)
  • Weight only 290g
  • Time laps recording
  • Built-in microphone and speaker
  • Protection class IP66

Technical specifications

  • 4MP CMOS image sensor
  • 4G (LTE) and cloud connectivity via SIM card & APP
  • For day and night recordings
  • max. Video resolution up to max. 2.7K
  • Photo resolution up to max. 32MP
  • 60° angle of detection
  • Trip time: 0.4 seconds
  • Operating distance up to 20 m.
  • 2.0" TFT color display
  • Records on microSD card (up to 128 GB)
  • Built-in microphone and speaker
Product type

Wildlife camera

Features

4G image transmission

Audio recording

Time lapse video

Resolution

32 MP

Interfaces (input)

USB C®

Flash range (max.)

20 m

Sensor resolution

4 MP

Supported memory cards

microSD

Factory colour

Green

Camouflage

Power supply

AA rechargeable battery (8x), please order separately

AA battery (8x), please order separately

IP66

Weight

290 g

Series

N/A

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3554095 Braun Phototechnik Black400 Wildlife camera 32 MP 4G image transmission, Audio recording, Time lapse video Green, Camouf

Description

Nature observation with smart cloud connectivity
The Braun Scouting Cam Black400 4G delivers images for reliable hunting grounds and object protection

4MP CMOS image sensor
4G (LTE) and cloud connectivity via SIM card & APP
For day and night recordings
max. Video resolution up to max. 2.7K
Photo resolution up to max. 32MP
60° angle of detection
Trip time: 0.4 seconds
Operating distance up to 20 m.
2.0" TFT color display
Records on microSD card (up to 128 GB)
Weight only 290g
Time laps recording
Built-in microphone and speaker
Protection class IP66

Whether in remote hunting grounds, on vast grounds or for protecting remote objects, the Braun Scouting Cam Black400 4G combines modern technology with intuitive handling and ensures seamless monitoring in any environment.

The camera comes with a 4G (LTE) SIM card that provides both data and cloud storage with just one charge. This smart system makes using this system particularly easy: Both data volume and cloud storage are available once fully charged. This eliminates complicated configurations and the camera remains reliably connected to the network at all times.

At the heart of this game camera lies a 4 MP CMOS image sensor, which delivers recordings at any light level – during the day as well as at night. Videos are recorded with a resolution of up to 2.7K, while photos can be recorded with up to 32 MP. The integrated PIR motion sensor has a detection angle of 60 degrees and a triggering time of only 0.4 seconds. The trigger range of up to 20 meters ensures that even distant wildlife or objects are documented.

A special highlight is the connection to the cloud. Recordings can be viewed, downloaded or deleted directly via the APP - without having to remove the memory card. Even the system settings can be adjusted comfortably from a distance.

The Black400 4G not only offers flexibility but also robustness: The weather-proof housing with protection class IP66 can withstand wind and weather, while the operating temperature from -20°C to +60°C enables use in different climatic zones. Weighing only 290 g, the camera can be easily attached using the included mounting strap and tree mount.

Recordings are stored on a microSD card with a capacity of up to 128 GB. Alternatively, you can also transfer videos and photos directly to your PC or TV via the USB-C port. The on-site operation is extremely comfortable thanks to the 2.0-inch TFT color display: Recordings can be viewed directly and camera settings adjusted. Additional functions like time-lapse recording, password protection as well as the display of date, time, moon phase and temperature complete the complete packet.

Power can be supplied either by eight AA batteries or by an optional 6V 2A power supply, with the camera standby time of three months.
With the brown scouting cam Black400 4G, BRAUN Photo technology presents a well-thought out wilderness camera, which combines the latest technology with practical functionality – a perfect companion for nature lovers, hunters and security conscious alike.

This text is machine translated.

Scope of delivery

  • Wild camera
  • Nano SIM card
  • USB cable
  • Fixing strap
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)