• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Braun Series 9 9427s 4210201372578 Foil shaver Silver

1/12
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Braun shaver series 9 9427s

  • Sonic technology
  • Precision long-hair trimmer
  • AutoSense technology

Technical specifications

Operating time with rechargeable batteries

60 min

Power supply via

Rechargeable battery

Product type

Foil shaver

Quick charge

5 min

Power supply (LOV)

rechargeable

Charging time

1 h

Shaving type

Wet/dry shave

Shaving type (details)

Foil shaver

Factory colour

Silver

Operating voltage

100 - 240 V

Dim

(W x H) 250 mm x 75 mm

Weight

870 g

Washable

Yes

Rechargeable battery technology

Li-ion

No. of blades/foils

5 x

Storage bag

Yes

Features

washable

incl. precision trimmer

LED charge indicator

Yes

Width

250 mm

Height

75 mm

Automatic voltage regulation (worldwide)

Yes

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3062170 Braun Series 9 9427s 4210201372578 Foil shaver Silver

Description

The Series 9 Pro Electric shaver is efficient and soft whether you have a 1, 3 or 7 day beard. The men's shaver has the unique ProLift trimmer, which lifts and cuts long and flat hair. This shaver contains the very first PowerCase: A charging case, in which your shaver is charged for up to 6 weeks of use. The shaver can easily catch even the most difficult hairs, thanks to the new precision switch – especially in difficult to reach areas.

Braun best shaver
The Series 9 Pro is the most efficient electric shaver from Braun. Now it's even better with a new Pro-Head.

Efficient and gentle, whether 1, 3 or 7 days beard
This men's electric shaver, with its unique ProLift trimmer, lifts and cuts hard-to-reach hair.

More efficient (compared to the previous Braun Series 9) and gentle
The innovative ProLift trimmer and the unique Brown Sonic technology help to shave up to 10% faster (as compared to the previous Braun series 9) and be gentle to the skin at the same time.

50% more battery life with the world's first PowerCase
With this portable shaver charger, you can charge your shaver any time and anywhere. The built-in powerful lithium ion rechargeable battery charges your shaver for up to 6 weeks.

This text is machine translated.

Features

  • ProLift trimmer
  • Wet & dry
  • Sonic technology
  • Precision long-hair trimmer
  • LED screen
  • AutoSense technology
  • 100% watertight.
  • Precise head locking device

Scope of delivery

  • Shaver
  • Power case
  • Charger
  • Cleaning brush
  • Power supply unit
  • User manual

What kind of Men's Shavers are you looking for?