• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Braun Type 5762 Shaver Silver

1/10
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Braun series 6 62-S7650cc foil scraper silver trimmer

  • Foil scraper silver
  • Trimmer wet & dry
  • Lithium-Ion (Li-Ion) battery Charging time: 1 h fast charging
  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

Product type

Shaver

Quick charge

5 min

Charging time

1 h

Factory colour

Silver

Rechargeable battery technology

Li-ion

Power supply via

Rechargeable battery

Quantity per pack

1 Stück(e)

Rechargeable

yes

Trimmer

yes

Cleaning brush

yes

Beard density adjustment

yes

Precision trimmer

yes

Power cord included

yes

Travel case

yes

Electronic on/off switch

yes

Base station

yes

Fast charging

yes

Waterproof

yes

Wet & Dry

yes

Documents & Downloads

Security datasheet

Security datasheet 3828271 Braun Type 5762 Shaver Silver

Signal word

Danger

GHS / H Statements

  • H 319: Causes serious eye irritation
  • H 225: Highly flammable liquid and vapour

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing

Description

The Braun Series 6 electric shaver offers a pleasant and efficient shave. The 2D-ContourAdapt head minimizes the pressure for optimum comfort. Choose between Turbo Mode and Soft Mode to personalize your shave as you like it. The Li-Ion battery offers a wireless runtime of up to 60 minutes and a 5-minute quick charge. The Series 6 Men's Electric Shaver is 100% waterproof. Made in Germany.

How do ICH use my Braun Series 6 62-S7650cc Electric Shaver?

Press the start button and shave dry or wet at two speeds and the 2D SkinFlex head.

How do ICH clean my Braun Series 6 62-S7650cc Electric Shaver?

After use, rinse your shaver under running water, let it dry, and then use the SmartCare Centre included for automatic cleaning and care.



This text is machine translated.

Features

  • A comfortable and efficient shave: The Braun Series 6 electric shaver offers a pleasant and efficient shave that is gentle to the skin
  • 2-D contour adjustment: ContourAdapt head minimizes skin pressure for a close and comfortable shave
  • 2 shaving modes: Choose Turbo mode for an extra-fast shave or gentle mode for a particularly comfortable shave
  • Complete set: Bring your shaving routine to the next level with the 4in1 SmartCare Center, which cleans your shaver 10x better than water and also has 2 attachments for versatile styling
  • Made in Germany, durable, over the years: 100% waterproof for wet & dry use. 60 minutes of battery life (Li-Ion) and 5 minutes of quick charge for a shave

Scope of delivery

  • Hair Clippers
  • User manual

What kind of Hair & Beard Trimmers are you looking for?