• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Braun Type 5764 Shaver

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Brown Series 7 72-C7200cc foil scraper trimmer black, gold

  • Foil scraper display type LED black, gold
  • Number of razor heads/blades: 3 Trimmer Wet & Dry Turbo Mode
  • Washable
  • Lithium-Ion (Li-Ion) AC/Battery Operating time: 60 min Charging time: 1 h fast charging
  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

  • Product color: Black, gold
  • Power source: AC current / battery
Product type

Shaver

Quick charge

5 min

Charging time

1 h

Dim

(W x H x D) 64 x 166 x 51 mm

Weight

185 g

Rechargeable battery technology

Li-ion

Width

64 mm

Height

166 mm

Depth

51 mm

No. of blades/foils

3 x

Operating time with rechargeable batteries

60 min

Power supply (details)

100 - 240 V

Washable

Yes

Contour following

yes

Shaving head replacement(s) included

yes

Quantity per pack

1 Stück(e)

Number of shaving modes

3

Charger

yes

Rechargeable

yes

Trimmer

yes

Cleaning brush

yes

Precision trimmer

yes

Power cord included

yes

Travel case

yes

Electronic on/off switch

yes

Base station

yes

Fast charging

yes

Battery level indicator

yes

Waterproof

yes

Built-in display

yes

Wet & Dry

yes

Turbo mode

yes

Documents & Downloads

Security datasheet

Security datasheet 3828272 Braun Type 5764 Shaver

Signal word

Danger

GHS / H Statements

  • H 319: Causes serious eye irritation
  • H 225: Highly flammable liquid and vapour

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing

Description

The Braun Series 7 electric shaver offers a closer and faster shave than ever before (compared to the previous Series 7). The 360° SkinFlex head adjusts to your contours for an ultra-smooth shave. The 3 shaving modes: Turbo mode, gentle mode and standard mode, allow you to adjust the shave as per your needs. The 4in1 SmartCare Centre provides optimum cleaning and maintenance of the electric shaver. The Li-Ion battery offers a wireless runtime of up to 60 minutes and a 5-minute quick charge. The Series 7 Men's Electric Shaver is 100% waterproof. Made in Germany.

This text is machine translated.

Scope of delivery

  • Hair Clippers
  • User manual

What kind of Hair & Beard Trimmers are you looking for?