• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Braun Type 5793 14353331 Wet shaver

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Braun Type 5793 14353331 Wet shaver

  • The Series 9 Pro is the most efficient shaver from Braun, now even better with a new pro-head, efficient and gentle, no matter whether 1-, 3- or 7-day beard
  • This men's drying shaver, which has the unique ProLift trimmer, lifts difficult to reach hair and cuts it, more efficient (compared to the previous Braun series 9) and gently
  • The innovative ProLift trimmer and the unique Brown Sonic technology help to shave up to 10% faster (as compared to the previous Braun series 9) and be gentle on the skin at the same time, with brown 5-in-1 cleaning station (SmartCare Center)
  • For a razor, which is new every day – by pressing a button,Made in Germany
  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

Operating time with rechargeable batteries

60 min

Product type

Wet shaver

Power supply (LOV)

rechargeable

Shaving type

Wet/dry shave

Washable

Yes

UKCA

yes

Documents & Downloads

Security datasheet

Security datasheet 3757748 Braun Type 5793 14353331 Wet shaver

Security datasheet 3757748 Braun Type 5793 14353331 Wet shaver

Signal word

Danger

GHS / H Statements

  • H 225: Highly flammable liquid and vapour
  • H 319: Causes serious eye irritation

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing

Description

This electric shaver is 100% waterproof and can be used with foam, gel or even under the shower. Additives: Including additional shaving head
The most efficient electric shaver from Braun, reinvented to be even better. The Series 9 Pro Electric shaver is efficient and soft whether you have a 1, 3 or 7 day beard. The men's shaver is equipped with the unique ProLift trimmer, which lifts and cuts long and flat hair. This dry shaver has a 5-in-1 cleaning station (SmartCare Centre), which hygienically cleans your shaver, so that it functions like new every day. The shaver can easily catch even the rough hairs, thanks to the new precision switch, especially in difficult-to-reach areas.

This text is machine translated.

Scope of delivery

  • 1 x Electric shaver 1 x additional shaving head 1 x 5-in-1 cleaning station (SmartCare Center) 1 x cleaning cartridge 1 x leather travel case 1 x cleaning brush 1 x power supply 1 x user manual

What kind of Men's Shavers are you looking for?