• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BRB Lagertechnik 1657931 Stackable box Food safe (L x W x H) 800 x 600 x 425 mm Grey 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Dim

(L x W x H) 800 x 600 x 425 mm

Product type

Stackable box

Width

600 mm

Volume

175 l

Height

425 mm

Length

800 mm

Factory colour

Grey

Content

1 pc(s)

Features

Food safe

Material

Polypropylene

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1657931 BRB Lagertechnik 1657931 Stackable box Food safe (L x W x H) 800 x 600 x 425 mm Grey 1 pc(s)

Description

Euronorm-Gro ssbehalter-made of impact-resistant polypropylene - Masslich tuned to the Euro pallet roller conveyors suitable-for-smooth inner walls for easy cleaning. Accessories (please order separately): Push-fit lid.

This text is machine translated.

What kind of Cases, Boxes, Chests are you looking for?