• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BRB Lagertechnik 1658508 Stackable box Food safe (L x W x H) 400 x 300 x 130 mm Grey 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Dim

(L x W x H) 400 x 300 x 130 mm

Product type

Stackable box

Width

300 mm

Volume

11 l

Height

130 mm

Length

400 mm

Factory colour

Grey

Content

1 pc(s)

Features

Food safe

Material

Polyethylene (PE)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1658508 BRB Lagertechnik 1658508 Stackable box Food safe (L x W x H) 400 x 300 x 130 mm Grey 1 pc(s)

Description

Euro-standard box with cutlery use - Made of impact-resistant polyethylene - with hinged lid and 2 sliding locks-gray 3-molds used for cutlery storage.

This text is machine translated.

What kind of Cases, Boxes, Chests are you looking for?