• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BRB Lagertechnik 1658593 Stackable box Food safe (L x W x H) 475 x 475 x 370 mm Natural white 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Dim

(L x W x H) 475 x 475 x 370 mm

Product type

Stackable box

Width

475 mm

Volume

60 l

Height

370 mm

Length

475 mm

Factory colour

Natural white

Content

1 pc(s)

Inside width

430 mm

Inside height

360 mm

Internal depth

430 mm

Features

Food safe

Material

Polyethylene (PE)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1658593 BRB Lagertechnik 1658593 Stackable box Food safe (L x W x H) 475 x 475 x 370 mm Natural white 1 pc(s)

Description

Conical container made of impact-resistant polyethylene-temperature resistant from -40°C to +60°C - Hygienic properly - Food-safe.

This text is machine translated.

What kind of Cases, Boxes, Chests are you looking for?