• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BRB Lagertechnik 1658711 Stackable box Food safe (L x W x H) 600 x 400 x 215 mm Natural white 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Dim

(L x W x H) 600 x 400 x 215 mm

Product type

Stackable box

Width

400 mm

Volume

40 l

Height

215 mm

Length

600 mm

Factory colour

Natural white

Content

1 pc(s)

Inside width

345 mm

Inside height

210 mm

Internal depth

540 mm

Features

Food safe

Material

Polyethylene (PE)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1658711 BRB Lagertechnik 1658711 Stackable box Food safe (L x W x H) 600 x 400 x 215 mm Natural white 1 pc(s)

Description

Stack container for food made of impact-resistant polyethylene-temperature resistant from -30°C to +60°C - Hygienic properly. Accessories (please order separately): - cover.

This text is machine translated.

What kind of Cases, Boxes, Chests are you looking for?