• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BRB Lagertechnik 26024 Shelving rack (basic unit) 265 kg (W x H x D) 90 x 1.8 x 60 cm Steel zinc plated Galvanized Wood

Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Dim

(W x H x D) 90 x 1.8 x 60 cm

Product type

Shelving rack (basic unit)

Factory colour

Galvanized

Material

Steel

Load capacity per shelf

265 kg

Weight

33.9 kg

Width

90 cm

Height

1.8 m

Depth

60 cm

No. of shelves

4

Load (area)

1.325 t

Max. load capacity

1.06 t

Floor type

Wood

Material properties

zinc plated

Shelfing type

Push-fit

Expandable

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1447415 BRB Lagertechnik 26024 Shelving rack (basic unit) 265 kg (W x H x D) 90 x 1.8 x 60 cm Steel zinc plated Galvanized Wood