• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BRB Lagertechnik 974187 Food processing Storage bin Food safe (L x W x H) 350 x 200 x 145 mm Red 12 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Dim

(L x W x H) 350 x 200 x 145 mm

Product type

Storage bin

Width

200 mm

Height

145 mm

Length

350 mm

Factory colour

Red

Range of use

Food processing

Content

12 pc(s)

Features

Food safe

Material

Polyethylene (PE)

Material properties

acid-resistant

Depth

350 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2534107 BRB Lagertechnik 974187 Food processing Storage bin Food safe (L x W x H) 350 x 200 x 145 mm Red 12 pc(s)

Description

Storage box - made of polyethylene - environment-friendly, fully recyclable, unbreakable, dimensionally stable - temperature resistant from -40° to +60°C - Food safe - Physiologically perfect - Resistant to alkalis and acids (please request) - Compatible with the most common and leading view storage boxes of the market - High load-carrying capacity - Fits perfectly in stacks - roller track suitable by smooth underside - Ergonomic grip recesses at the front and rear side. Labels.

This text is machine translated.

What kind of Cases, Boxes, Chests are you looking for?