• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BRB Lagertechnik 974325 Storage bin Food safe (L x W x H) 230 x 145 x 125 mm Yellow 27 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Dim

(L x W x H) 230 x 145 x 125 mm

Product type

Storage bin

Width

145 mm

Height

125 mm

Length

230 mm

Factory colour

Yellow

Content

27 pc(s)

Features

Food safe

Material

Polyethylene (PE)

Material properties

acid-resistant

Depth

230 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2534118 BRB Lagertechnik 974325 Storage bin Food safe (L x W x H) 230 x 145 x 125 mm Yellow 27 pc(s)

Description

Storage box - made of polyethylene - environment-friendly, fully recyclable, unbreakable, dimensionally stable - temperature resistant from -40° to +60°C - Food safe - Physiologically perfect - Resistant to alkalis and acids (please request) - Compatible with the most common and leading view storage boxes of the market - High load-carrying capacity - Fits perfectly in stacks - roller track suitable by smooth underside - Ergonomic grip recesses at the front and rear side. Labels.

This text is machine translated.

What kind of Cases, Boxes, Chests are you looking for?