• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl 1080220786 CEE wall socket 5-pin 230 V, 400 V 1 pc(s)

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Combi-wall socket with CEE 400V/16A and T25 5-pin IP44

  • Red symbol with a cloud and raindrop icon above the inscription 'IP 44', indicating protection against water splashes and solid foreign objects.
  • Red circle with a white socket symbol; below text 'CH/T25 IP55'.

Technical specifications

  • Plug-in system socket/ coupling: CEE 1x 16 A 3P+N+PE (5p) 400 V
  • Max. power rating 16 A
Product type

CEE wall socket

Nominal voltage

230 V

400 V

Type A

CEE socket (5-pin, 16 A)

Type B

T25 socket

IP44

Dim

(L x W x H) 188 x 90 x 108 mm

Length

188 mm

Width

90 mm

Height

108 mm

Content

1 pc(s)

Number of pins

5

Documents & Downloads

Datasheet

Datasheet 3375536 Brennenstuhl 1080220786 CEE wall socket 5-pin 230 V, 400 V 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3375536 Brennenstuhl 1080220786 CEE wall socket 5-pin 230 V, 400 V 1 pc(s)

Description

* Suitable for wall mounting.
* Connection type with screw terminals.
* High quality and impact resistant.
* CEE socket 5-pole, 400V/16A.
* SOCKET T25/5, 400V/16A (IP55).

This text is machine translated.

Scope of delivery

  • Combi-wall socket CEE 400V/16A and T25 5-pin IP44

System requirements

  • Suitable power connection

What kind of CEE Connectors, CEE Adapters are you looking for?