• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl 1081412 Safety mains socket 230 V Black IP20

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Safety mains socket

Nominal voltage

230 V

Load (max.)

10 A

Factory colour

Black

IP20

Dim

(L x W x H) 6.5 x 2.5 x 4 cm

Width

2.5 cm

Height

4 cm

Length

6.5 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2472779 Brennenstuhl 1081412 Safety mains socket 230 V Black IP20

Description

Switzerland T13 coupling

This text is machine translated.

What kind of Mains Power & Power Cable Connectors are you looking for?