• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl 1081442055 Mains plug (Switzerland) 230 V Black, Blue IP55

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Plug T13, 230V/10A, blue/black, IP55

  • Plug with protection class IP55PLUG T13, 230V/10A
  • This text is machine translated.

Technical specifications

Product type

Mains plug (Switzerland)

Connector version

straight

Nominal voltage

230 V

Load (max.)

10 A

Factory colour

Black

Blue

IP55

Connector version

straight

Documents & Downloads

Datasheet

Datasheet 2619607 Brennenstuhl 1081442055 Mains plug (Switzerland) 230 V Black, Blue IP55

User & Safety Instructions

User & Safety Instructions 2619607 Brennenstuhl 1081442055 Mains plug (Switzerland) 230 V Black, Blue IP55

Description

Scope of delivery

  • Plug T13, 230V/10A, blue/black, IP55

System requirements

  • Suitable power connection

What kind of Mains Power & Power Cable Connectors are you looking for?