• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl 1081452055 Switzerland connector 230 V Black, Blue IP55

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Coupling T13, 230V/10A, blue/black, IP55

  • Coupling with protection class IP55T13, 230V/10A COUPLING
  • This text is machine translated.

Technical specifications

Product type

Switzerland connector

Connector version

straight

Nominal voltage

230 V

Load (max.)

10 A

Factory colour

Black

Blue

IP55

Documents & Downloads

Datasheet

Datasheet 2619611 Brennenstuhl 1081452055 Switzerland connector 230 V Black, Blue IP55

User & Safety Instructions

User & Safety Instructions 2619611 Brennenstuhl 1081452055 Switzerland connector 230 V Black, Blue IP55

Description

Scope of delivery

  • Coupling T13, 230V/10A, blue/black, IP55

System requirements

  • Suitable power connection

What kind of Mains Power & Power Cable Connectors are you looking for?