• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl 1081592523 Safety plug White

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Angled plug flat 10A white

  • Space-saving.
  • With pull-out help.
  • Discreet design.

Technical specifications

Product type

Safety plug

Load (max.)

10 A

Factory colour

White

Dim

(L x W x H) 9 x 5 x 5 cm

Width

5 cm

Height

5 cm

Length

9 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2472918 Brennenstuhl 1081592523 Safety plug White

Description

Switzerland Flachstecker10A mountable

This text is machine translated.

What kind of Mains Power & Power Cable Connectors are you looking for?