• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl 1081690 1081690 CEE adapter 16 A 400 V 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

140 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CEE adapter on earthing contact

  • Input: CEE 400V/16A plug
  • Output: Schuko 230V/16A socket
  • The adapter is used to reduce the voltage and is suitable for installation companies, craftsmen, etc.
  • Red IP44 symbol with a cloud and raindrops, indicating protection against splashing water and weather exposure.<br>

Technical specifications

Product type

CEE adapter

Nominal voltage

400 V

Nominal current

16 A

Nominal current - rounded value

16 A

Type A

CEE plug (5-pin, 16 A)

Type B

PG socket

IP44

Factory colour

Grey (matt)

Dim

(L x W x H) 130 x 65 x 70 mm

Length

130 mm

Width

65 mm

Height

70 mm

Content

1 pc(s)

Number of pins

5

Version

Cable

Cable use

C13/C14 appliances

Connection type

PG connector

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2303708 Brennenstuhl 1081690 1081690 CEE adapter 16 A 400 V 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2303708 Brennenstuhl 1081690 1081690 CEE adapter 16 A 400 V 1 pc(s)

Description

This compact and functional CEE adapter IP 44 is suitable for continuous use in outdoor areas and is the ideal solution if the appropriate connections are not available. The adapter coupling from CEE to Schuko socket is best suitable for e.g. mounting companies and mobile operators.

This text is machine translated.

Features

  • Foreign bodies and splash-water protected IP44
  • Connection coupling: CEE coupling 400 V / 16 A
  • Socket: 230 V/16 A.

Scope of delivery

  • Scope of delivery: CEE Adapter IP44 (plug: CEE 400V/16A, socket: 230V/16A)
  • User manual.

What kind of CEE Connectors, CEE Adapters are you looking for?

More interesting products

(*All information is plus legal VAT)