• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl 1151740010 4x Distribution box Multicolour

EAN:
Part number:
Item no:
Unavailable

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Brennenstuhl site cable IP54 with power-block

  • High-quality impact and fracture-resistant outer socket distributor
  • 4 dust and splash-proof sockets
  • With folding metal hooks
  • Red IP54 rating icon with a cloud and rain, indicating protection against dust and splashing water.<br>
  • A German flag beside bold text reading Engineered in Germany.
  • Red circular badge with a yellow construction hard hat and the words 'SPECIAL' and 'ROBUST' in white.

Technical specifications

Product type

Distribution box

No. of PG sockets

4

Nominal voltage (details)

230 V

Cable length

10 m

Cable standard

H07RN-F 3G 1,5 mm²

IP44

Factory colour

Multicolour

Dim

(L x W x H) 290 x 290 x 100 mm

Length

290 mm

Width

290 mm

Height

100 mm

Cable length

10 m

Version

Power cable extension

Cable use

Current

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2194389 Brennenstuhl 1151740010 4x Distribution box Multicolour

Description

The 10 m construction site cable IP54 with power-block of brennenstuhl is thanks to the protection class IP54 (dust and splash-water protected) perfectly suitable for use in outdoor areas, be it on the construction site, around the house or in the industrial and commercial area.

This text is machine translated.

Scope of delivery

  • Construction site cable IP54 with power block and 10 m cable

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.