• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl 1153242002 Power strip (+ switch) 4x Black, White CH plug 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Brennenstuhl 1153242002 Power strip (+ switch)

  • Elegant, slim, timeless, high-quality design
  • Special 90° socket arrangement for power supplies
  • Polished surface

Technical specifications

Product type

Power strip (+ switch)

Light bulb features

Child safety

incl. switch

Outlets

4

Cable length

1.50 m

Used at

Indoors

Material

Plastic

Function display

visual

Plug type

CH plug

Cable standard

H05VV-F 3G 1,0 mm²

Operating voltage

230 V

Power rating

3680 W

Factory colour

Black

White

Length

290 mm

Width

90 mm

Height

50 mm

IP20

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2144486 Brennenstuhl 1153242002 Power strip (+ switch) 4x Black, White CH plug 1 pc(s)

Description

The eColor 4-way power strip shines with its elegant, slim, timeless and high-quality design.

This text is machine translated.

Features

  • Safety switch illuminated, two-pole can be switched on/off
  • Sockets with increased protection against contact.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.