
Highlights & Details
Brennenstuhl 1153340338-3 Surge protection power strip
- Protects valuable devices against surges with a max. Leakage current up to 13,500 AVery sturdy socket strip made of high-strength polycarbonateCable input opposite the switch, mounting option
Technical specifications
- Product type
Surge protection power strip
- Light bulb features
Surge protection
incl. switch
Child safety
- Outlets
8
- Cable length
2.50 m
- Used at
Indoors
- Mounting type
Fixing holes
- Material
Plastic
- Function display
visual
- Leakage current
13.5 kA
- Plug type
PG connector
- Cable standard
H05VV-F 3G 1,5 mm²
- Operating voltage
230 V
- Power rating
3500 W
- Factory colour
Blue (metallic)
- Length
660 mm
- Width
90 mm
- Height
70 mm
Documents & Downloads
Datasheet
Datasheet 1650833 Brennenstuhl 1153340338-3 Surge protection power strip 8x Blue (metallic) PG connector 3 pc(s)
User & Safety Instructions
User & Safety Instructions 1650833 Brennenstuhl 1153340338-3 Surge protection power strip 8x Blue (metallic) PG connector 3 pc(s)
Conformity certificate
Conformity certificate 1650833 Brennenstuhl 1153340338-3 Surge protection power strip 8x Blue (metallic) PG connector 3 pc(s)
Description
This text is machine translated.
Features
- 2-pin on / off switch.
Scope of delivery
- 3 socket strips.
What kind of Power Strips are you looking for?
- Bachmann socket strip
- Brennenstuhl socket strip
- Hama socket strip
- Kopp Power Strips
- Master/slave power strip
- Retractable socket
- Socket cube
- Socket strip (single socket control)
- Socket strip overvoltage protection
- Socket strip with CEE plug
- Socket strip with foot switch
- Socket strip without cable
- Socket tower
- Switched socket strip
- USB socket strip
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








